XCKU115-2FLVB2104E
FPGA, Kintex UltraScale, MMCM, PLL, 702 I/O's, 725 MHz, 1451100 Cells, 922-979 mV, FCBGA-2104, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU115-2FLVB2104E
Secondary Manufacturer Part#: XCKU115-2FLVB2104E
- RoHS 10 Compliant
- Tariff Charges
XCKU115-2FLVB2104E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 1,451K logic cells and 75.9Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 64 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 2104 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 1, 160, 880 | ||
| 2104 | ||
| 702 | ||
| 100 °C | ||
| 0 °C | ||
| Kintex UltraScale XCKU115 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |