PDP SEO Portlet

XCKU115-1FLVB2104C

FPGA Kintex UltraScale 1160880 Cells 20nm Technology 0.95V 2104-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU115-1FLVB2104C
Secondary Manufacturer Part#: XCKU115-1FLVB2104C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kintex® UltraScale devices deliver ASIC-class system-level performance, clock management and power management for next generation price-performance-per-watt. These second generation devices expand the mid-range by delivering the highest throughput with lowest latency for medium-to-high volume applications that include 100G networking, wireless infrastructure, and other DSP-intensive applications. Based on the ASIC-class advantage of the UltraScale architecture, Kintex UltraScale devices are co-optimized with the Vivado® Design Suite and leverage the UltraFAST design methodology to accelerate time to market.

  • Processing System
  • I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
  • Clocks and Memory Interfaces
  • Routing, SSI, Logic, Storage, and Signal Processing
  • Configuration, Encryption, and System Monitoring

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
1, 160, 880
2104
702
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: