XCKU060-2FFVA1517I
FPGA, Kintex UltraScale, MMCM, PLL, 624 I/O's, 725 MHz, 725550 Cells, 922-979 mV, FCBGA-1517, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU060-2FFVA1517I
Secondary Manufacturer Part#: XCKU060-2FFVA1517I
- RoHS 10 Compliant
- Tariff Charges
XCKU060-2FFVA1517I is a Kintex UltraScale FPGA IC. It is a high-performance FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- 725550 system logic cells
- 663,360 CLB flip-flops
- 331,680 CLB LUTs
- 9.1Mb maximum distributed RAM
- 38Mb block RAM
- 12 CMTs (1 MMCM, 2 PLLs), 48 I/O DLLs
- 2,760 DSP slices, 3 PCIe Gen3 x8
- 1517-pin FCBGA package
- Industrial temperature range from -40°C to +100°C
- 16.3Gb/s maximum transceiver speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 580, 440 | ||
| 1517 | ||
| 624 | ||
| 100 °C | ||
| -40 °C | ||
| Kintex UltraScale XCKU060 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |