PDP SEO Portlet

XCKU060-1FFVA1517C

FPGA, KIntex UltraScale, MMCM, PLL, 624 I/O's, 630 MHz, 725550 Cells, 922-979 mV, FCBGA-1517, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU060-1FFVA1517C
Secondary Manufacturer Part#: XCKU060-1FFVA1517C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU060-1FFVA1517C is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data centre applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.

  • Slowest speed grade (-1) with 0 to 85°C temperature range
  • 725,550 system logic cells, 663,360CLB flip flops
  • 331,680 CLB LUTs
  • 9.1Mb maximum distributed RAM
  • 1,080 block RAM blocks and 38.0Mb block RAM
  • 12 CMTs (1 MMCM, 2 PLLs) and 48 I/O DLLs
  • 520 maximum HP I/Os, 104 maximum HR I/Os
  • 2,760 DSP slices and 3 PCIe Gen3 x8
  • 32 GTH 16.3 Gb/s transceivers
  • Available in 1517 pin FCBGA package

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
725550
1517
624
105 °C
-25 °C
Kintex UltraScale XCKU060
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3324.86