PDP SEO Portlet

XCKU040-L1FFVA1156I

FPGA, KIntex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 530250 Cells, 880-920 mV, FCBGA-1156, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU040-L1FFVA1156I
Secondary Manufacturer Part#: XCKU040-L1FFVA1156I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Kintex® UltraScale™ FPGA family provide best price/performance/watt at 20nm and include highest signal processing bandwidth in a mid-range device, next generation transceivers and low cost packaging. These FPGAs are available in -3, -2, -1 and -1L speed grades. The UltraScale™ is the first ASIC-class All Programmable Architecture to enable multi-hundred Gbps levels of system performance with smart processing while efficiently routing and processing data on-chip. UltraScale architecture based devices address a vast spectrum of high bandwidth, high utilization system requirements by using industry leading technical innovations including next generation routing, ASIC-like clocking, 3D-on-3D ICs, multiprocessor SoC technologies and power reduction features. It is ideal for packet processing in 100G networking, data centre applications and DSP intensive processing needed in next generation medical imaging, 8k4k video and heterogeneous wireless infrastructure.

  • UltraScaleâ„¢ FPGA has up to 1.5M system logic cells leveraging 2nd generation 3D IC
  • Multiple integrated PCI Express® Gen3 cores, multi-chip integration for DSP intensive applications
  • 8.2 TeraMACs of DSP compute performance, 16G backplane capable transceivers up to 64 per device
  • Up to 2 speed grade improvement with high utilization, 2400Mb/s DDR4 for robust operation
  • System integration reduces 60% application BOM cost, VCXO integration reduce clocking component cost
  • 12.5Gb/s transceiver in slowest speed grade, enhanced system logic cell packing reduce dynamic power
  • Up to 40% lower power versus previous generation, 2400Mb/s DDR4 in a mid-speed grade
  • Fine granular clock gating with UltraScaleâ„¢ devices ASIC-like clocking
  • Co-optimized with Vivado® Design Suite for rapid design closure
  • Footprint compatibility with Virtex® UltraScaleâ„¢ devices for scalability

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
424, 200
1156
520
100 °C
-40 °C
Kintex UltraScale XCKU040

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2762.375