XCKU040-3FFVA1156E
FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 850 MHz, 530250 Cells, 922-979 mV, FCBGA-1156, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU040-3FFVA1156E
Secondary Manufacturer Part#: XCKU040-3FFVA1156E
- RoHS 10 Compliant
- Tariff Charges
XCKU040-3FFVA1156E is a Kintex UltraScale FPGA IC. It is a high-performance FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- 530,250 system logic cells
- 484,800 CLB flip-flops
- 242,400 CLB LUTs
- 7Mb maximum distributed RAM
- 21.1Mb block RAM
- 10 CMTs (1 MMCM, 2 PLLs), 40 I/O DLLs
- 1,920 DSP slices, 3 PCIe Gen3 x8
- 1156-pin FCBGA package
- Extended temperature range from 0°C to +100°C
- 16.3Gb/s maximum transceiver speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 530, 250 | ||
| 1156 | ||
| 520 | ||
| 100 °C | ||
| 0 °C | ||
| Kintex UltraScale XCKU040 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |