PDP SEO Portlet

XCKU040-2SFVA784E

FPGA Kintex UltraScale 424200 Cells 20nm Technology 0.95V 784-Pin FC-BGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU040-2SFVA784E
Secondary Manufacturer Part#: XCKU040-2SFVA784E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Kintex UltraScale FPGAs are available in -3, -2, -1, and -1L speed grades, with -3 having the highest performance. The -1L devices can operate at either of two VCCINT voltages, 0.95V and 0.90V and are screened for lower maximum static power. When operated at VCCINT = 0.95V, the speed specification of a -1L device is the same as the -1 speed grade. When operated at VCCINT = 0.90V, the -1L performance and static and dynamic power is reduced. DC and AC characteristics are specified in commercial, extended, and industrial temperature ranges. Except the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade industrial device are the same as for a -1 speed grade commercial device). However, only selected speed grades and/or devices are available in each temperature range.

  • Up to 1.2M logic cells leveraging 2nd generation 3D IC
  • Multi-chip integration for DSP-intensive applications
  • Multiple integrated PCI-Express Gen3 cores
  • 8.2 TeraMACs of DSP compute performance
  • Up to two speed-grade improvement with high utilization
  • 16G backplane-capable transceivers, up to 64 per device
  • 2,400 Mb/s DDR4 for robust operation over varying PVT
  • System integration reduces application BOM cost by up to 60%
  • 12.5 Gb/s transceivers in slowest speed grade
  • 2,400 Mb/s DDR4 in a mid-speed grade
  • VCXO integration reduces clocking component cost
  • Up to 40% lower power vs. previous generation
  • Fine granular clock gating with UltraScale ASIC-like clocking
  • Enhanced logic cell packing reduces dynamic power
  • Footprint compatibility with Virtex UltraScale for scalability
  • Co-optimized with Vivado Design Suite for rapid design closure

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
424, 200
784
468
100 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2374.05