XCKU040-2FFVA1156E
FPGA, KIntex UltraScale, MMCM, PLL, 520 I/O's, 725 MHz, 530250 Cells, 922-979 mV, FCBGA-1156, NCNR
- RoHS 10 Compliant
- Tariff Charges
XCKU040-2FFVA1156E is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data centre applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.
- Mid speed grade (-2) with 0 to 100°C temperature range
- 530,250 system logic cells, 484,800 CLB flip flops
- 242,400 CLB LUTs
- 7Mb maximum distributed RAM
- 600 block RAM blocks and 21.1Mb block RAM
- 10 CMTs (1 MMCM, 2 PLLs) and 40 I/O DLLs
- 416 maximum HP I/Os, 104 maximum HR I/Os
- 1,920 DSP slices and 3 PCIe Gen3 x8
- 20 GTH 16.3 Gb/s transceivers
- Available in 1156 pin FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 530250 | ||
| 1156 | ||
| 520 | ||
| 130 °C | ||
| -40 °C | ||
| Kintex UltraScale XCKU040 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |