PDP SEO Portlet

XCKU035-1FFVA1156C

FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 444343 Cells, 922-979 mV, FCBGA-1156, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU035-1FFVA1156C
Secondary Manufacturer Part#: XCKU035-1FFVA1156C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU035-1FFVA1156C is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.

  • Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
  • Slowest speed grade
  • 444K logic cells and 19Mb block RAM
  • Features 520 user I/Os and supports high-speed connectivity and flexible interfacing
  • Integrated with up to 16 high-speed serial transceivers for data rates up to 16Gb/s
  • VCXO integration reduces clocking component cost
  • I/O voltage of 3.3V
  • System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
  • Available in 1156 pin FCBGA package
  • Operating temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
355, 474
1156
520
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1470.84