PDP SEO Portlet

XC7Z045-3FBG676E

MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 676-Pin FCBGA

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z045-3FBG676E
Secondary Manufacturer Part#: XC7Z045-3FBG676E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Zynq®-7000 family is based on the Xilinx All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces.

  • Dual-core ARM® Cortex™-A9 Based Application Processor Unit (APU)
  • 2.5 DMIPS/MHz per CPU
  • CPU frequency: Up to 1 GHz
  • Coherent multiprocessor support
  • ARMv7-A architecture
  • TrustZone® security
  • Thumb®-2 instruction set
  • Jazelle® RCT execution Environment Architecture
  • NEON™ media-processing engine
  • Single and double precision Vector Floating Point Unit (VFPU)
  • CoreSight™ and Program Trace Macrocell (PTM)
  • Timer and Interrupts
  • 32 KB Level 1 4-way set-associative instruction and data caches (independent for each CPU)
  • 512 KB 8-way set-associative Level 2 cache (shared between the CPUs)
  • Byte-parity support
  • On-chip boot ROM
  • 256 KB on-chip RAM (OCM)
  • Byte-parity support
  • Multiprotocol dynamic memory controller
  • 16-bit or 32-bit interfaces to DDR3, DDR3L, DDR2, or LPDDR2 memories
  • ECC support in 16-bit mode
  • 1GB of address space using s

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
676

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2574.45