PDP SEO Portlet

XC7Z045-2FFG900I

PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 800 MHz, FCBGA-900, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z045-2FFG900I
Secondary Manufacturer Part#: XC7Z045-2FFG900I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z045-2FFG900I is a Xilinx Zynq®-7000 All Programmable SoC (AP SoC) in a 900 pin FCBGA package. Zynq®-7000 family is based on Xilinx SoC architecture. It features dual-core ARM® Cortex™-A9 processor and 28nm Xilinx programmable logic in a single device.

  • Speed grade -2, 800MHz frequency and operates in industrial temperature
  • 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
  • NEON™ & single/double precision floating point for each processor
  • 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
  • DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
  • 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
  • 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
  • RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
  • 2x 12bit, MSPS ADCs with up to 17 differential inputs
  • Zynq®-7000 AP SoC provides smarter, optimized and most secure solution

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
900

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3218.4