XC7Z045-2FF900I
System On Chip Processor, Zynq-7000, ARM Cortex-A9F, 800 MHz, 900 Pins, FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XC7Z045-2FF900I
Secondary Manufacturer Part#: XC7Z045-2FF900I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex-A9F | ||
| 800 MHz | ||
| FCBGA | ||
| Zynq-7000 | ||
| XC7Z045 | ||
| 900 | ||
| Zynq-7000 Family XC7Z045 Series SoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |