PDP SEO Portlet

XC7Z045-2FBG676E

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 676-Pin FCBGA

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z045-2FBG676E
Secondary Manufacturer Part#: XC7Z045-2FBG676E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z045-2FBG676E is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.

  • Kintex-7 FPGA Xilinx 7 series programmable logic equivalent
  • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 350K programmable cell, 218,600 look-up tables (LUTs) and 437,200 flip-flops
  • 19.2Mb (545) block RAM (# 36Kb blocks), 900 DSP slices (18x25 MACCs)
  • 1334 GMACs Peak DSP performance (Symmetric FIR)
  • 800MHz maximum frequency
  • 256KB on-chip memory
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 676 pin FCBGA and extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2145.15