PDP SEO Portlet

XC7Z030-2SBG485I

PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 800 MHz, FCBGA-485, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z030-2SBG485I
Secondary Manufacturer Part#: XC7Z030-2SBG485I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z030-2SBG485I is a Zynq-7000 all-programmable SoC. It integrates a feature-rich dual-core ARM® Cortex™-A9 based processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband, medical diagnostics and imaging, multifunction printers, video and night vision equipment.

  • 2.5 DMIPS/MHz per CPU, CPU frequency is up to 1GHz
  • On-chip boot ROM, 256KB on-chip RAM (OCM), byte-parity support
  • High-bandwidth connectivity within PS and between PS and PL
  • JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
  • Supports LVCMOS, LVDS, and SSTL, 1.2V to 3.3V I/O, programmable I/O delay and SerDes
  • 78,600 look-up tables (LUTs), 157,200 flip-flops
  • Dual ARM® Cortex™-A9 MPCore™ with CoreSight™ processor core
  • Industrial temperature range from -40°C to +100°C
  • 485-pin FCBGA package

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
485

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$446.85