PDP SEO Portlet

XC7Z015-L1CLG485I

Microprocessor, ARM Cortex-A9, 667MHz, Zynq-7000, CSBGA-485, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z015-L1CLG485I
Secondary Manufacturer Part#: XC7Z015-L1CLG485I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z015-L1CLG485I is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.

  • Artix-7 FPGA Xilinx 7 series programmable logic equivalent
  • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 74K programmable cell, 46200 look-up tables (LUTs) and 92400 flip-flops
  • 3.3Mb (95) block RAM (# 36Kb blocks), 160 DSP slices (18x25 MACCs)
  • 100 GMACs Peak DSP performance (Symmetric FIR)
  • 32KB instruction, 32KB data per processor
  • 256KB on-chip memory
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 485 pin CSBGA and extended temperature range from -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
485

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  483
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$214.65