PDP SEO Portlet

XC7Z010-3CLG400E

MPU Zynq-7000 Thumb-2 32-Bit 800MHz 1.2V/3.3V 400-Pin CS-BGA

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z010-3CLG400E
Secondary Manufacturer Part#: XC7Z010-3CLG400E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z010-3CLG400E is a Zynq®-7000 series dual-core ARM cortex-A9 MPCore™ with CoreSight™ processor SoC IC. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. It offers the flexibility and scalability of an FPGA while providing performance, power, and ease of use typically associated with ASIC and ASSPs. The device allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. The Zynq-7000 architecture enables the implementation of custom logic in the PL and custom software in the PS. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband medical diagnostics and imaging, multifunction printers, and video and night vision equipment.

  • 866MHz maximum frequency
  • 32KB instruction, 32KB data per processor (L1 cache), 512KB (L2 cache)
  • 256KB on-chip memory
  • 8 (4 dedicated to programmable logic) DMA channels
  • RSA authentication, and AES and SHA 256-bit decryption and authentication for secure boot
  • 28K programmable logic cells, 17,600 look-up tables (LUTs)
  • 35,200 flip-flops, 80 DSP slices (18x25 MACCs)
  • JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
  • 400-pin CSBGA package
  • Extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex A9
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.1425