PDP SEO Portlet

XC7Z010-2CLG400E

PSoC / MPSoC Microprocessor, Zynq-7000 XC7Z010 Series, ARM Cortex-A9, 766 MHz, CSBGA-400, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z010-2CLG400E
Secondary Manufacturer Part#: XC7Z010-2CLG400E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7Z010-2CLG400E is a Zynq®-7000 SoC. The Zynq®-7000 SoC is based on the Xilinx All Programmable SoC architecture. It integrates a feature-rich dual-core ARM® Cortex™-A9 processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 forms the core of the PS and is complemented by on-chip memory, external memory interfaces, and a wide range of peripheral connectivity options. This device is ideal for applications in industrial automation, medical, automotive, and communications.

  • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™
  • Speed grade (-2)
  • Artix®-7 FPGA fabric with approximately 28K logic cells for custom logic integration
  • Supports DDR2/DDR3/DDR3L/LPDDR2 with integrated memory controller
  • Includes USB 2.0 OTG, Gigabit Ethernet, SD/SDIO, CAN, UART, SPI, and I2C
  • On-chip 256KB RAM and 32KB L1 cache, 512KB L2 cache for fast data access
  • AXI interconnect and 8-channel DMA for efficient PS to PL data transfers
  • Secure boot with AES, SHA-256 encryption, and RSA authentication support
  • Available in 400 pin CSPBGA package
  • Operating temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex-A9
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$99.225