PDP SEO Portlet

XC7Z007S-1CLG225I

PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 667 MHz, BGA-225, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: XC7Z007S-1CLG225I
Secondary Manufacturer Part#: XC7Z007S-1CLG225I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Zynq®-7000 All Programmable SoC (AP SoC) family integrates software programmability of an ARM® based processor with hardware programmability of FPGA enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP and mixed signal functionality on a single device. Available in single-core Zynq®-7000S and dual-core Zynq®-7000 devices. Zynq®-7000S devices feature single core ARM® Cortex™-A9 processor mated with 28nm Artix®-7 based programmable logic representing lowest cost entry point to the scalable Zynq®-7000 platform. Ideal for industrial IoT applications such as motor control and embedded vision. Zynq®-7000 devices are equipped with dual-core ARM® Cortex™-A9 processors integrated with 28nm Artix®-7 or Kintex®-7 based programmable logic (up to 6.6M logic cells of logic and 12.5Gb/s transceivers) for excellent performance-per-watt, maximum design flexibility and to enable highly differentiated designs for wide range of embedded applications.

  • Available in -3, -2, -2L, -1, -1L speed grades and commercial/ industrial/ extended temperature
  • 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
  • NEON™ media processing engine, vector floating point unit, CoreSight™ and program trace macrocell
  • 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
  • DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
  • 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
  • 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
  • RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
  • Zynq®-7000 AP SoC provides smarter, optimized and most secure solution
  • Unmatched integration, performance and power, proven productivity

Technical Attributes

Find Similar Parts

Description Value
WCBGA
Surface Mount
23000
225
54
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.285