PDP SEO Portlet

XC7VX690T-L2FFG1761E

FPGA Virtex-7 XT Family 693120 Cells 28nm Technology 1V 1761-Pin FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7VX690T-L2FFG1761E
Secondary Manufacturer Part#: XC7VX690T-L2FFG1761E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7VX690T-L2FFG1761E is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factors, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.

  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
  • x8 Gen2 PCIe interface, 1,866Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 693,120 logic cells
  • 108,300 slices, 10,888KB max distributed RAM configurable logic blocks (CLBs)
  • 2,940 (18KB), 1,470 (36KB), 52,920 max (KB) block RAM blocks
  • 1761-pin FCBGA package
  • Extended temperature range from 0 to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
693, 120
1761
850
100 °C
0 °C
28nm (HKMG)
Virtex-7 XC7VX690T

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.A
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18477.45