XC7VX690T-3FFG1761E
XC7VX690T-3FFG1761E - FPGA, Virtex-7, MMCM, PLL, 850 I/O's, 741 MHz, 693120 Cells
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7VX690T-3FFG1761E
Secondary Manufacturer Part#: XC7VX690T-3FFG1761E
- RoHS 10 Compliant
- Tariff Charges
XC7VX690T-3FFG1761E is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 693120 logic cells, 850 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 1761 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 693,120, 120 | ||
| 1,761 | ||
| 850 | ||
| 100 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Virtex-7 Series | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.A |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |