XC7VX690T-2FFG1930C
FPGA, Virtex-7 Series, SRAM, 693120 Logic Cells, 1000 I/Os, 1930 Pins, FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7VX690T-2FFG1930C
Secondary Manufacturer Part#: XC7VX690T-2FFG1930C
- RoHS 10 Compliant
- Tariff Charges
XC7VX690T-2FFG1930C is a Virtex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for the highest system performance and capacity with a 2X improvement in system performance. Highest capability devices enabled by stacked silicon interconnect (SSI) technology.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 28.05Gb/s transceiver speed, 2,784Gb/s serial bandwidth
- x8 Gen3 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 693,120 logic cells
- 108,300 slices, 10,888KB max distributed RAM configurable logic blocks (CLBs)
- 2,940 (18KB), 1,470 (36KB), 52,920 max (KB) block RAM blocks
- FCBGA1930 package
- Commercial temperature range from 0°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 693,120, 120 | ||
| 1,930 | ||
| 1,000, 0 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Virtex-7 Series | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.A |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |