PDP SEO Portlet

XC7VX330T-2FFG1761C

FPGA, Virtex-7 Series, SRAM, 326400 Logic Cells, 700 I/Os, 1761 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7VX330T-2FFG1761C
Secondary Manufacturer Part#: XC7VX330T-2FFG1761C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7VX330T-2FFG1761C is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 326400 logic cells, 650 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 1761 pin FCBGA package
  • Operating temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
326,400, 400
1,761
700
85 °C
0 °C
28nm (HKMG)
Virtex-7 Series
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6724.35