XC7VX330T-1FFG1157C
FPGA, Virtex-7 Series, SRAM, 326400 Logic Cells, 600 I/Os, 1157 Pins, FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7VX330T-1FFG1157C
Secondary Manufacturer Part#: XC7VX330T-1FFG1157C
- RoHS 10 Compliant
- Tariff Charges
XC7VX330T-1FFG1157C is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 326400 logic cells, 600 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 1157 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 326,400, 400 | ||
| 1,157 | ||
| 600 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Virtex-7 Series | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |