XC7V585T-2FFG1761I
FPGA, Virtex-7, MMCM, PLL, 750 I/O's, 710 MHz, 582720 Cells, 970 mV to 1.03 V, FCBGA-1761, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7V585T-2FFG1761I
Secondary Manufacturer Part#: XC7V585T-2FFG1761I
- RoHS 10 Compliant
- Tariff Charges
XC7V585T-2FFG1761I is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 582720 logic cells, 750 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 1761 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 582, 720 | ||
| 1761 | ||
| 750 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Virtex-7 XC7V585T | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.A |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |