PDP SEO Portlet

XC7S50-1CSGA324I

FPGA, Spartan-7, MMCM, PLL, 210 I/O's, 464 MHz, 52160 Cells, 950 mV to 1.05 V, CSBGA-324, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S50-1CSGA324I
Secondary Manufacturer Part#: XC7S50-1CSGA324I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S50-1CSGA324I is a Spartan®-7 family Field Programmable Gate Array (FPGA). This Spartan®-7 family optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for smallest PCB footprint. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Slowest speed grade (-1) with -40 to 100°C temperature range
  • 52,160 logic cell
  • Configurable Logic Blocks (CLBs): 8,150 slices, 600Kb max distributed RAM
  • Block RAM blocks: 150 x 18Kb, 75 x36Kb and 2700Kb max
  • 120 DSP slices, 5 CMTs, 1 XADC block
  • 5 total I/O banks, 250 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 324 pin CSGA package

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
52, 160
324
210
100 °C
-40 °C
28nm (HKMG)
Spartan-7 XC7S50
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$76.3425