XC7S25-2CSGA225C
FPGA, Spartan7 XC7S25 Series, 3650 Blocks, 23360 Macrocells, 1620Kbit, 0.95-1.05V, CSBGA-225, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S25-2CSGA225C
Secondary Manufacturer Part#: XC7S25-2CSGA225C
- RoHS 10 Compliant
- Tariff Charges
XC7S25-2CSGA225C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 23,360 logic cells
- 3,650 slices, 313KB max distributed RAM configurable logic blocks (CLBs)
- 90 (18KB), 45 (36KB), 1,620 max (KB) block RAM blocks
- CSBGA225 package
- Commercial temperature range from 0°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSBGA | ||
| Surface Mount | ||
| 23, 360 | ||
| 225 | ||
| 150 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S25 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |