PDP SEO Portlet

XC7S25-1FTGB196I

FPGA Spartan-7 Family 23360 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S25-1FTGB196I
Secondary Manufacturer Part#: XC7S25-1FTGB196I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S25-1FTGB196I is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 176GMAC/s DSP performance
  • 800Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 23,360 logic cells
  • 3,650 slices, 313KB max distributed RAM configurable logic blocks (CLBs)
  • 90 (18KB), 45 (36KB), 1,620 max (KB) block RAM blocks
  • CSBGA196 package
  • Industrial temperature range from -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
23, 360
196
100
100 °C
-40 °C
28nm (HKMG)
Spartan-7 XC7S25
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.5125