XC7S15-1FTGB196C
FPGA, Spartan-7, 2000 Blocks, 12800 Macrocells, 360Kbit RAM, 0.95-1.05V Core Supply, CSBGA-196, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC7S15-1FTGB196C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 12,800 logic cells
- 2,000 slices, 150KB max distributed RAM configurable logic blocks (CLBs)
- 20 (18KB), 10 (36KB), 360 max (KB) block RAM blocks
- CSBGA196 package
- Commercial temperature range from 0°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 12, 800 | ||
| 196 | ||
| 100 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S15 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |