PDP SEO Portlet

XC7S100-L1FGGA484I

FPGA, Spartan-7, 16000 Blocks, 102400 Macrocells, 4320Kbit RAM, 920mV to 980mV Core, FPBGA-484, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-L1FGGA484I
Secondary Manufacturer Part#: XC7S100-L1FGGA484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S100-L1FGGA484I is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 102400 logic cells, 338 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 484 pin FPBGA package
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
102, 400
484
338
100 °C
-40 °C
28nm (HKMG)
Spartan-7 XC7S100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$171.45