PDP SEO Portlet

XC7S100-2FGGA484I

FPGA, Spartan-7, 16000 Blocks, 102400 Macrocells, 4320Kbit RAM, 950mV to 1.05V Core, FPBGA-484, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-2FGGA484I
Secondary Manufacturer Part#: XC7S100-2FGGA484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S100-2FGGA484I is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 176GMAC/s DSP performance
  • 800Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 102,400 logic cells
  • 16,000 slices, 1,100KB max distributed RAM configurable logic blocks (CLBs)
  • 240 (18KB), 120 (36KB), 4,320 max (KB) block RAM blocks
  • FPBGA484 package
  • Industrial temperature range from -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
FPBGA
Surface Mount
102, 400
484
338
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$171.45