PDP SEO Portlet

XC7S100-1FGGA676C

FPGA, Spartan-7, MMCM, PLL, 400 I/O, 464 MHz, 102400 Cells, 950 mV to 1.05 V, FPBGA-676, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-1FGGA676C
Secondary Manufacturer Part#: XC7S100-1FGGA676C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S100-1FGGA676C is a FPGA. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9 Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3 TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.

  • Advanced FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
  • Built-in multi-gigabit transceivers from 600Mb/s to max rates of 6.6Gb/s up to 28.05Gb/s
  • User configurable analogue interface incorporating dual 12bit 1MSPS ADCs w/ on-chip thermal, sensors
  • DSP slices with 25 x 18 multiplier, 48-bit accumulator and pre-adder

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
FPBGA
Surface Mount
102400
676
400
85 °C
0 °C
28nm (HKMG)
Spartan-7 XC7S100 Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$149.85