XC7S100-1FGGA484I
FPGA Spartan7, 16000 Blocks, 102400 Macrocells, 4320 Kbit, 0.95-1.05V Core Supply, FPBGA-484, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-1FGGA484I
Secondary Manufacturer Part#: XC7S100-1FGGA484I
- RoHS 10 Compliant
- Tariff Charges
XC7S100-1FGGA484I is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 102,400 logic cells
- 16,000 slices, 1,100KB max distributed RAM configurable logic blocks (CLBs)
- 240 (18KB), 120 (36KB), 4,320 max (KB) block RAM blocks
- FPBGA484 package
- Industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 102, 400 | ||
| 484 | ||
| 338 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S100 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |