PDP SEO Portlet

XC7K70T-1FBG484C

FPGA, KIntex-7, MMCM, PLL, 285 I/O's, 400 MHz, 65600 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K70T-1FBG484C
Secondary Manufacturer Part#: XC7K70T-1FBG484C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K70T-1FBG484C is a Kintex®-7 family Field Programmable Gate Array (FPGA). This- Kintex®-7- family is optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Slowest speed grade (-1) with 0 to 85°C temperature range
  • 65,600 logic cell
  • Configurable Logic Blocks (CLBs): 10,250 slices, 838Kb max distributed RAM
  • Block RAM blocks: 270 x 18Kb, 135 x36Kb and 4860Kb max
  • 240 DSP slices, 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC block
  • 6 total I/O banks, 300 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 484 pin FCBGA package

Technical Attributes

Find Similar Parts

Description Value
Lidless FCBGA
Surface Mount
65, 600
484
185
85 °C
0 °C
28nm (HKMG)
Kintex-7 XC7K70T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$216.0