PDP SEO Portlet

XC7K480T-2FFG1156I

FPGA Kintex-7 Family 477760 Cells 28nm Technology 1V 1156-Pin FC-BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K480T-2FFG1156I
Secondary Manufacturer Part#: XC7K480T-2FFG1156I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K480T-2FFG1156I is a Xilinx® 7 series FPGA that comprise four FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28 nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.

  • Speed grade is -2, 478K logic cells, 34Mb block RAM
  • 1920 DSP slices, 2845GMAC/s DSP performance, 32 transceivers
  • 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
  • x8 Gen2 PCIe interface, 1866Mb/s memory interface, 500 I/O pins
  • 1.2V to 3.3V I/O voltage
  • Industrial temperature range from -40°C to +100°C, 1156 pin FCBGA package

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
477, 760
1156
400
100 °C
-40 °C
28nm (HKMG)
Kintex-7 XC7K480T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7786.0019