PDP SEO Portlet

XC7K325T-2FFG900I

FPGA, KIntex-7, MMCM, PLL, 400 I/O's, 470.37 MHz, 326080 Cells, 970 mV to 1.03 V, FCBGA-900, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K325T-2FFG900I
Secondary Manufacturer Part#: XC7K325T-2FFG900I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K325T-2FFG900I is a Kintex®-7 Family Field Programmable Gate Array (FPGA) that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance. Kintex®-7 family optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs.

  • Speed grade 2
  • 326080 logic cell, 50950 slices, 4000Kb max distributed RAM
  • 840 DSP slices
  • 890Kb (18), 445Kb (36), 16,020Kb (max) block RAM blocks
  • 10CMts, 1 PCIe, 16 GTXs
  • 1 XADC blocks
  • 10 total I/O banks
  • 500 max user I/O
  • 1V operating voltage
  • 900 pin FCBGA package, industrial temperature range from -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
326, 80
900
350
100 °C
-40 °C
28nm (HKMG)
Kintex-7 XC7K325T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3005.92462