PDP SEO Portlet

XC7K325T-1FFG676I

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K325T-1FFG676I
Secondary Manufacturer Part#: XC7K325T-1FFG676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K325T-1FFG676I is a Kintex®-7 FPGA. It is optimized for best price-performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs. It has built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, it enables an unparalleled increase in system performance with 2.9Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. It has advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory.

  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
  • 326,080 logic cells, 840 DSP slices
  • 10 CMTs, 1 PCIe, 16 GTXs, 10 total I/O banks
  • 500 maximum user I/O
  • 32 transceivers, 12.5Gb/s transceivers speed
  • 800Gb/s serial bandwidth, x8 Gen2 PCIe interface
  • 1,866Mb/s memory interface
  • 1.2V to 3.3V I/O voltage

Technical Attributes

Find Similar Parts

Description Value
BGA
Surface Mount
326, 80
676
250
100 °C
-40 °C
28nm (HKMG)
Kintex-7 XC7K325T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2440.8