XC7K325T-1FB900I
FPGA, Kintex-7 XC7K325T, 326080 Cells, 500 I/O's, 900 Pins, FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K325T-1FB900I
Secondary Manufacturer Part#: XC7K325T-1FB900I
- RoHS 10 Compliant
- Tariff Charges
XC7K325T-1FB900I is a Xilinx® 7 series FPGA comprising four FPGAs that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic ca
- 478K logic cells, 34Mb block RAM, 1,920 DSP slices, 2,845 GMAC/s DSP performance
- 438 DMIPs MicroBlaze CPU, 32 transceivers, 12.5Gb/s transceivers speed
- 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 1,866Mb/s memory Interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flash based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 326080, 80 | ||
| 900 | ||
| 500 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Kintex-7 XC7K325T Series | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |