XC7K160T-2FB676I
FPGA, Kintex-7 Series, SRAM, 162240 Logic Cells, 400 I/Os, 676 Pins, FCBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-2FB676I
Secondary Manufacturer Part#: XC7K160T-2FB676I
- RoHS 10 Compliant
- Tariff Charges
XC7K160T-2FB676I is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 162240 logic cells, 250 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 162,240, 24 | ||
| 676 | ||
| 400 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Kintex-7 Series | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |