PDP SEO Portlet

XC7K160T-1FFG676C

FPGA, Kintex-7, MMCM, PLL, 400 I/O's, 625 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-1FFG676C
Secondary Manufacturer Part#: XC7K160T-1FFG676C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K160T-1FFG676C is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price-performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.

  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
  • x8 Gen2 PCIe interface, 1,866Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 162,240 logic cells
  • 25,350 slices, 2,188KB max distributed RAM configurable logic blocks (CLBs)
  • 650 (18KB), 325 (36KB), 11,700 max (KB) block RAM blocks
  • FCBGA676 package
  • Commercial temperature range from 0°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
162240
676
400
85 °C
0 °C
28nm (HKMG)
Kintex-7 XC7K160T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$541.35