PDP SEO Portlet

XC7K160T-1FF676I

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA

Manufacturer:AMD
Product Category: ICs, Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-1FF676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K160T-1FF676I is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.

  • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 162240 logic cells, 250 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 676 pin FCBGA package
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
Surface Mount
null
null
null
250 I/O's
100 °C
162240 Cells

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 785.7
1+
$785.7
SubTotal:
$785.70