PDP SEO Portlet

XC7A75T-L2CSG324E

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 0.9V 324-Pin CS-BGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A75T-L2CSG324E
Secondary Manufacturer Part#: XC7A75T-L2CSG324E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A75T-L2CSG324E is an Artix®-7 FPGA. It is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866Mb/s
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 1,066Mb/s memory interface
  • 1.2V–3.3V I/O voltage
  • 75,520 logic cells
  • 11,800 slices, 892Kb max distributed RAM Configurable Logic Blocks (CLBs)
  • CSBGA-324 package
  • Extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
75, 520
324
210
100 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$164.7