XC7A75T-1FTG256I
FPGA, Artix-7 Series, SRAM, 75520 Logic Cells, 170 I/Os, 256 Pins, FBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A75T-1FTG256I
Secondary Manufacturer Part#: XC7A75T-1FTG256I
- RoHS 10 Compliant
- Tariff Charges
XC7A75T-1FTG256I is an Artix®-7 FPGA. It is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 1,066Mb/s memory interface
- 1.2V–3.3V I/O voltage
- 75,520 logic cells
- 11,800 slices, 892Kb max distributed RAM Configurable Logic Blocks (CLBs)
- FBGA-256 package
- Industrial temperature range from -40 to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FBGA | ||
| Surface Mount | ||
| 75,520, 520 | ||
| 256 | ||
| 170 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Artix-7 Series | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |