PDP SEO Portlet

XC7A50T-1CSG325I

FPGA, Artix-7, MMCM, PLL, 150 I/O's, 464 MHz, 52160 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A50T-1CSG325I
Secondary Manufacturer Part#: XC7A50T-1CSG325I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A50T-1CSG325I is an Artix®-7 FPGA. The Artix-7 FPGA predominantly operates at a 1.0V core voltage. It has redefined cost-sensitive solutions by cutting power consumption in half from the previous generation while providing best-in-class transceivers and signal processing capabilities for high bandwidth applications. This device is built on the 28nm high performance, low power (HPL) process to deliver best-in-class performance-per-watt for products like portable medical equipment, military radios, and compact wireless infrastructure. Artix-7 FPGA meets the needs of size, weight, power, and cost (SWaP-C) sensitive markets like avionics and communications. The Artix-7 is the industry’s cost-optimized performance leader in nearly every category of performance, including logic fabric, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers.

  • New levels of performance, smallest package
  • Twice the capacity, half the power, comparable cost
  • 50% lower total power compared to previous generation
  • Low risk, rapid ramp-up, integrated IP blocks to reduce development time and risk
  • Integrated IP blocks to reduce development time and risk
  • Integrated wizards for rapid development of built-in blocks
  • 52160 logic cells, 150 I/O's
  • Industrial temperature range from -40°C to +100°C
  • 325-pin CSBGA package

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
CSBGA
Surface Mount
52, 160
325
150
100 °C
-40 °C
28nm (HKMG)
Artix-7 XC7A50T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.3725