PDP SEO Portlet

XC7A35T-1CSG324C

FPGA, Artix-7, MMCM, PLL, 210 I/O's, 464 MHz, 33280 Cells, 950 mV to 1.05 V, CSBGA-324, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A35T-1CSG324C
Secondary Manufacturer Part#: XC7A35T-1CSG324C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A35T-1CSG324C Artix 7 FPGA predominantly operate at a 1.0V core voltage. Optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

  • 33,280 logic cells, 5,200 slices, 41,600 CLB flip-flops
  • 400Kb maximum distributed RAM
  • 50 block RAM/FIFO with ECC (36Kb each), 1800Kb total block RAM
  • 250 maximum single-ended I/O, 120 maximum differential I/O pairs, 90 DSP slices
  • 1 x PCIe® Gen2, 1 x (AMS) / XADC, 1 x configuration AES / HMAC blocks, 4 x GTP transceivers

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
CSBGA
Surface Mount
33280, 280
324
210
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A35T Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.73