PDP SEO Portlet

XC7A200T-3FBG676E

FPGA, Artix-7, MMCM, PLL, 400 I/O's, 628 MHz, 215360 Cells, 950 mV to 1.05 V, FCBGA-676, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A200T-3FBG676E
Secondary Manufacturer Part#: XC7A200T-3FBG676E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A200T-3FBG676E Artix 7 FPGA predominantly operate at a 1.0V core voltage. Optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

  • 215,360 logic cells, 33,650 slices, 269,200 CLB flip-flops
  • 2,888Kb maximum distributed RAM
  • 365 block RAM/FIFO w/ ECC (36Kb each), 13,140Kb total block RAM
  • 500 maximum single-ended I/O, 240 maximum differential I/O pairs, 740 DSP slices
  • 1 x PCIe® Gen2, 1 x (AMS) / XADC, 1 x configuration AES / HMAC blocks, 16 x GTP transceivers

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
215, 360
676
400
100 °C
0 °C
28nm (HKMG)
Artix-7 XC7A200T
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$465.75