PDP SEO Portlet

XC7A200T-2FBG484I

FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 215360 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A200T-2FBG484I
Secondary Manufacturer Part#: XC7A200T-2FBG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A200T-2FBG484I is an Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Mid speed grade (-2) with -40 to 100°C temperature range
  • 215,360 logic cell
  • Configurable Logic Blocks (CLBs): 33,650 slices, 2888Kb max distributed RAM
  • Block RAM blocks: 730 x 18Kb, 365 x36Kb and 13,140Kb max
  • 740 DSP48E1 slices, 10 CMTs, 1 PCIe, 16 GTPs, 1 XADC block
  • 10 total I/O banks, 500 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 484 pin FBGA package

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
Lidless FCBGA
Surface Mount
215, 360
484
285
100 °C
-40 °C
28nm (HKMG)
Artix-7 XC7A200T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$344.25