XC7A15T-2CSG325C
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
- RoHS 10 Compliant
- Tariff Charges
XC7A15T-2CSG325C is an Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Mid speed grade (-1) with 0 to 85°C temperature range
- 16,640 logic cell
- Configurable Logic Blocks (CLBs): 2,600 slices, 200Kb max distributed RAM
- Block RAM blocks: 50 x 18Kb, 25 x36Kb and 900Kb max
- 45 DSP48E1 slices, 5 CMTs, 1 PCIe, 4 GTPs, 1 XADC block
- 5 total I/O banks, 250 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 325 pin CSBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| CSBGA | ||
| Surface Mount | ||
| 16, 640 | ||
| 325 | ||
| 150 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A15T | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |