PDP SEO Portlet

XC7A15T-1FTG256C

FPGA, Artix-7, 16640 Cells, 170 I/o's, FPBGA, 256 Pin

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A15T-1FTG256C
Secondary Manufacturer Part#: XC7A15T-1FTG256C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A15T-1FTG256C Xilinx® 7 series FPGA comprises four FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications.

  • 16,640 logic cells, 2,600 slices configurable logic blocks(CLBs)
  • 5 x CMTs, 1 x PCIe, 4 x GTPs, 1 x XADC blocks, 5 x total I/O banks, 250 x max user I/O
  • High-performance FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • I/O voltage range from 1.2V to 3.3V
  • User configurable analogue interface include 2x12bit 1MSPS ADC with on-chip thermal & supply sensors
  • Support for 256bit AES encryption with HMAC/SHA-256 authentication and built-in SEU
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FPBGA
Surface Mount
16, 640
256
170
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A15T Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.8975