XC7A15T-1CSG325C
FPGA, Artix-7, MMCM, PLL, 150 I/O's, 464 MHz, 16640 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC7A15T-1CSG325C is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 16,640 logic cells
- 2,600 slices, 200KB max distributed RAM configurable logic blocks (CLBs)
- 50 (18KB), 25 (36KB), 900 max (KB) block RAM blocks
- CSBGA325 package
- Commercial temperature range from 0°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| CSBGA | ||
| Surface Mount | ||
| 16, 640 | ||
| 325 | ||
| 150 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A15T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |