PDP SEO Portlet

XC7A12T-2CPG238I

FPGA, Artix-7 Series, SRAM, 12800 Logic Cells, 112 I/Os, 238 Pins, CSBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A12T-2CPG238I
Secondary Manufacturer Part#: XC7A12T-2CPG238I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A12T-2CPG238I is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.

  • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 12800 logic cells, 112 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 238 pin CSBGA package
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
CSBGA
Surface Mount
12,800
238
112
100 °C
-40 °C
28nm (HKMG)
Artix-7 Series
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.4575